| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879279-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 68.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879279-3 |
1-1879279-3
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our RP 2A 68K1 0.1% 15PPM CUT LENGTH surface mount resistor. Designed for optimal performance, this thin film element resistor offers a resistance of 68.1 KΩ with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures efficient and stable functionality in your electronic systems. With solder termination and surface mount mounting style, installation is convenient and secure. Measuring 2 x 1.25 x .5 mm in dimensions, it is compact yet powerful. Trust in the quality of our Surface Mount Resistors for your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


