1-1879417-4
CPF 0603 620K 0.1% 25PPM 1K RL
Enhance circuit performance with our CPF 0603 precision resistor, boasting a resistance of 620 KΩ with a tight tolerance of 0.1%. This thin film resistor guarantees accuracy, with a low temperature coefficient of 25PPM for reliable operation. Designed for surface mount applications, it offers a power rating of .063 W and a rated voltage of 50 V. The compact 0603 size, measuring just 1.55 x .8 x .45 mm, ensures space-saving installation. RoHS compliant and featuring solder termination, it's a dependable choice for demanding electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879417-4 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 620 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879417-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879417-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |