1-1879635-0

Heilind Number:AMP1-1879635-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879635-0
ECAD Model:
3D Model

Description:

H4 205K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879635-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:205 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879635-0

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 Thin Film Resistor. With a resistance of 205 KΩ and a tolerance of 0.5%, this resistor ensures accurate performance in a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating at a rated voltage of 350V and with a power rating of 0.5W, it can handle demanding tasks with ease. The ±15 ppm/°C temperature coefficient guarantees stable operation, even in extreme conditions ranging from -55 to 155°C. Measuring 10 x 3.7mm, this resistor is compact yet powerful, ideal for space-constrained setups. Crafted with RoHS compliance in mind, it meets environmental standards without compromising on quality. Upgrade your circuit designs with this high-performance through-hole resistor.