1-1879635-2

Heilind Number:AMP1-1879635-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879635-2
ECAD Model:
3D Model

Description:

H4 226K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879635-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:226 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879635-2

Detailed Description

Enhance precision in your electronic circuits with this H4 226K 0.5% Thin Film Resistor. Designed for optimal performance, this resistor boasts a low temperature coefficient of ±15 ppm/°C, ensuring stable operation even in fluctuating environments. With a resistance of 226 KΩ and a power rating of 0.5 W, it offers reliable and accurate signal attenuation. The axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm save valuable space on your PCB. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is perfect for industrial and automotive applications. Trust in its quality construction and 0.5% tolerance for consistent and precise resistance values. Compliant with RoHS regulations, it's also environmentally friendly, making it the ideal choice for your through-hole resistor needs. Elevate your electronic designs with this high-performance component.