| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879645-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879645-8 |
1-1879645-8
| Heilind Number: | AMP1-1879645-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879645-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality thin film resistor, meticulously crafted for precision performance. With a resistance of 22.6 Ω and a tolerance of 0.5%, it guarantees accurate signal control. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's versatile for various applications. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Rated for 350 V, and with a power rating of .25 W, it's reliable even in demanding environments. Featuring a temperature coefficient of ±50 ppm/°C, it maintains stability under varying conditions. Trust in this resistor's durability and efficiency for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


