1-1879657-7

Heilind Number:AMP1-1879657-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879657-7
ECAD Model:
3D Model

Description:

H4 14R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879657-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879657-7

Detailed Description

Enhance your circuitry with this precision H4 14R7 resistor, boasting a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C for optimal performance. Its thin film element type ensures reliability, while the tinned copper leads offer secure termination. Operating flawlessly in a wide temperature range from -55 to 155 °C, and rated for 350 V, this resistor is suitable for a variety of applications. Its compact 10 x 3.7 mm dimensions and axial leaded mount type make it easy to integrate into your designs, providing stable resistance of 14.7 Ω with a power rating of .5 W. RoHS compliance further guarantees its environmental responsibility, making it a standout choice in the realm of through hole resistors. Elevate your projects with this high-quality component.