| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879671-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 200 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879671-8 |
1-1879671-8
| Heilind Number: | AMP1-1879671-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879671-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision H4 resistor, featuring a resistance of 200KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Constructed with a thin film element, it ensures reliable performance even in extreme conditions, with an operating temperature range of -55 to 155°C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. RoHS compliance further emphasizes its environmental responsibility. Elevate your circuit designs with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


