1-1879672-3

Heilind Number:AMP1-1879672-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879672-3
ECAD Model:
3D Model

Description:

H8 13R3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879672-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879672-3

Detailed Description

Enhance precision in your electronic circuitry with our H8 13R3 resistor. Boasting a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, this thin film element ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it offers robust resistance with a value of 13.3 Ω. Designed for axial lead mounting, its tinned copper terminals guarantee secure connection. Measuring 7.2 x 2.5 mm, it's compact yet powerful, making it ideal for a wide range of applications in the field of electronics. Please note, this product is not RoHS compliant. Elevate your circuit design with the precision and durability of our H8 13R3 resistor.