| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879672-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 14.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879672-6 |
1-1879672-6
| Heilind Number: | AMP1-1879672-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879672-6 |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional precision and reliability with our H8 14R3 0.1% 25PPM axial leaded resistor. Designed for high-performance applications, this thin film resistor offers a resistance of 14.3 Ω with a power rating of 0.25 W. Featuring tinned copper leads and a rated voltage of 350 V, it ensures efficient conductivity and durability. With an operating temperature range of -55 to 155 °C and a temperature coefficient of ±25 ppm/°C, it guarantees stable performance in even the most demanding environments. Whether you're working on industrial machinery or electronic devices, this resistor is the perfect choice for maintaining precision and accuracy.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


