1-1879672-8

Heilind Number:AMP1-1879672-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879672-8
ECAD Model:
3D Model

Description:

H8 15R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879672-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879672-8

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H8 15Ω resistor. Designed for optimal performance, this axial-leaded component features a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. With a power rating of 0.25 W and a rated voltage of 350 V, it ensures stable operation even in demanding applications. Operating within a wide temperature range of -55 to 155 °C, it is suitable for use in various environments. The tinned copper leads provide secure connectivity, while the compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your circuit design. Ideal for through-hole mounting, this resistor is a valuable addition to your passive component collection. Please note that it is not RoHS compliant. Elevate your electronic projects with the precision and performance of this high-quality resistor.