1-1879681-3

Heilind Number:AMP1-1879681-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879681-3
ECAD Model:
3D Model

Description:

H4 178K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879681-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:178 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879681-3

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 178K Thin Film Resistor. With a resistance of 178 KΩ and a tolerance of 0.1%, this resistor ensures accurate performance in your electronic applications. Operating seamlessly in a wide temperature range from -55 to 155°C and rated for a voltage of 350 V, it is suitable for diverse environments. Its axial leaded mount type and tinned copper terminals guarantee secure and efficient installation. Boasting a power rating of 0.5 W and a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for critical systems where stability is paramount. Trust in its quality construction and meet your circuit design needs with confidence.