| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879689-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.62 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879689-5 |
1-1879689-5
| Heilind Number: | AMP1-1879689-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879689-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of this H4 resistor. With a resistance of 1.62 KΩ and a tight tolerance of 0.1%, this thin film resistor ensures accurate performance in high-precision applications. Operating within a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, it is suitable for various environments. The axial leaded mount type and tinned copper leads make for easy installation, while the low power rating of .5 W guarantees efficiency. With a temperature coefficient of ±100 ppm/°C and two terminations, this component is essential for maintaining stability in your circuit design. (Continued below)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


