1-1903391-2

GIC 2.5 W CAP HSG 2P RED

Elevate your connectivity with our GIC 2.5 W CAP HSG 2P Red housing, crafted from durable Polybutylene Terephthalate with a copper alloy contact material for reliable performance. Perfect for power and signal applications, this housing features a single row with two positions and a 2.5mm pitch for seamless integration. Designed for cable mount (free-hanging) installation, it offers a secure inline contact layout for efficient wiring. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F) and with a voltage rating of 250VAC and 250VDC, this housing ensures consistent functionality in diverse environments. RoHS compliant and available in a vibrant red color, it's the ideal solution for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1903391-2
Connector Type:Housing
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Height:.346 in, 8.8 mm
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:Red
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Layout:Inline
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMP1-1903391-2
series:GRACE INERTIA 2.5
Keying Code:B
Housing Entry Configuration:Both Ends Open
UL Flammability Rating:UL 94V-0
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Retention Type:Latch
PCB Mount Retention:Without
Panel Mount Feature:Without
Connector & Contact Terminates To:Wire & Cable
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: