1-1969443-4
EP 2.5 TPA Retainer, 14 Pos
Enhance the reliability of your connections with our EP 2.5 TPA Retainer, meticulously designed for 14 Pos configurations. Crafted from durable Nylon GF in a sleek black finish, this essential component ensures secure terminations in Wire to Board applications, meeting stringent operating standards with an impressive temperature range of -55 to 105°C (-67 to 221°F). With a pitch of 2.5mm (.098 in) and a height of 2.51mm (.099 in), it offers precise performance while accommodating a single row set-up. Ideal for appliances and various industrial uses, this RoHS-compliant retainer guarantees quality and compliance, with a package quantity of 600 for your convenience. Upgrade your connector hardware with this essential Accessory from our Economy Power 2.5 series, a testament to our commitment to innovation and excellence in the realm of PCB connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969443-4 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Body Material: | Nylon GF |
Package Quantity: | 600 |
Number of Positions: | 14 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Board |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.354 in, 34.4 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .099 in, 2.51 mm |
Part Aliases: | 1-1969443-4 |
SKU: | AMP1-1969443-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |