1742198-1
FASTON LIF 250 14-18AWG NPST
Enhance your connectivity with the FASTON LIF 250 14-18AWG NPST. Crafted from durable steel with a nickel plating, this straight, receptacle-type terminal ensures reliable performance in a wide temperature range from -40 to 250°C (-40 to 482°F). Its F-Crimp design accommodates 14-18 AWG wires, providing a secure and efficient connection. With an overall length of .753 inches (19.2 mm) and compatibility with tabs up to .25 inches (6.35 mm) wide and .032 inches (.81 mm) thick, this terminal is versatile and easy to use. Perfect for a variety of applications, it accepts wire insulation diameters ranging from .12 to .17 inches (3.1 to 4.3 mm). RoHS compliant and part of our Quick Disconnects range, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742198-1 |
Series: | FASTON 250 |
Contact Material: | Steel |
Contact Plating: | Nickel |
Overall Length: | 19.2 mm, .753 in |
Material: | Steel |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1742198-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | FASTON .250 |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. |
Download |
01/02/2020 | P-19-018393- Additional; Manufacturing location. Currently manufacturing source is at TE Lickdale, USA. These parts will be manufactured at TE Lickdale USA and TE Qingdao China in the future. | Download |