1-1971772-3

PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT

Enhance power connectivity with the PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT from our Power Triple Lock series. This UL-certified connector, featuring a durable Polybutylene Terephthalate - GF housing in a natural hue, is designed for seamless panel mounting with a secure crimp termination method. With a 6mm pitch, it offers reliable performance in a variety of applications, from appliances to industrial machinery. Operating within a wide temperature range of -55 to 105°C, it ensures stability even in demanding environments. Its tab contact type, alongside its keying and circuit identification features, guarantees proper alignment and connectivity. With a compact connector height of 14.95mm and a straight cable exit angle, it's suitable for space-constrained installations. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes safety and environmental responsibility. Perfect for wire-to-wire connections, it's an essential component for power distribution systems. With its Latches panel mount feature and high voltage tolerance of 600V AC/DC, it's a dependable solution for your power connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971772-3
Series:Power Triple Lock
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Keying:A
Panel Thickness:.039 - .079 in, 1 - 2 mm
Number of Positions:3
Housing Color:Natural
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:With
Connector Height:14.95 mm
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:3
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Cap
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1971772-3
SKU:AMP1-1971772-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/18/2024PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance.Download
08/04/2023PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.
Download
04/20/2020E-20-005094 - Product Improvement. Level 1 resin, Key A and B only, End Keys are recessed for position sizes 2 thru 5. No change to High Temp housings.
Download
09/26/2018E-18-009503 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housings from PBT 15% GF to PBT 30% GF. Add gussets to rear of latch bar. Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No changes to High Temp housings that are also on the drawing. Download
09/26/2018P-18-015981 - Manufacturing location change. Following Part Numbers will be transferred from a location in the Asia Pacific region to a manufacturing location also in the Asia Pacific region.Download
11/08/2016P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond.Download
06/24/2016E-16-003247 - Product Improvement. Improve Tab contact stability, improve rear bar strength. Color change to improve differentiation when all High Temp Key variations are used.Download
02/18/2015E-15-002599 - Product Improvement. Change color of High Temp Key B versions from Light Gray to Red. For 1971772 PM Cap increase tolerance on the panel latch width from +/-0.35 to +0.45/-0.35.Download
02/16/2015P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania.Download