1-206138-0
CABLE CLAMP ASSY,BULK PACKED
Secure your cables with ease using our Cable Clamp Assembly. Designed for efficient organization, this bulk-packed clamp is essential for managing cables in any industrial setting. With a sleek black finish and straight body orientation, it seamlessly integrates into any setup. Crafted from UL 94V-0 rated thermoplastic, it ensures reliable performance and safety. The shell size 23 accommodates cables with a maximum diameter of 17.86mm, making it versatile for various applications. With a screw hole thread size of 1-3/8-18 UNEF-2B, installation is a breeze. RoHS compliant and with a wide acceptance of cable diameters, this clamp is a must-have for efficient cable management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-206138-0 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 23 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 17.86 mm[.703 in] |
GPL: | 232 |
Packaging: | Bulk |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 1-3/8-18 UNEF-2B |
ECCN: | EAR99 |
Accepts Cable Diameter: | 17.86 mm, .703 in |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 1-206138-0 |
SKU: | AMP1-206138-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |