776488-1
AS 16, 4P CAP ASSY, KEY 1
Part Aliases: TE Connectivity 8202613276
Introducing the AMPSEAL 16 series, this 4-position connector housing offers a durable and reliable solution for industrial and commercial transportation applications. With a red PBT GF body and IP67 rating, it ensures protection against harsh environments. Featuring a 180° cable exit angle and wire-to-wire connector system, it allows for seamless connectivity. Operating in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is suitable for a wide range of operating conditions. With integrated strain relief and terminal position assurance, it ensures secure connections. Compliant with RoHS standards, this connector is environmentally friendly. Perfect for automotive and other rugged applications, the AMPSEAL 16 connector housing is a versatile and essential component in your connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 776488-1 |
Series: | AMPSEAL 16 |
GPL: | N41 |
Sealable: | Yes |
Product Code: | M097 |
Body Material: | PBT GF |
Strain Relief: | Add By Accessory |
GPL Description: | Industrial & Commercial Transportation |
Cable Exit Angle: | 180° |
Connector System: | Wire to Wire |
Number of Positions: | 4 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Pitch: | .209 in, 5.3 mm |
Width: | 1.872 in, 47.55 mm |
Gender: | Housing for male terminals |
Height: | 22.45 mm, .884 in |
Length: | .969 in |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Body Color: | Red |
Row Spacing: | .177 in, 4.5 mm |
Serviceable: | Yes |
Polarization: | Yes |
Connector Code : | 1 |
Number of Rows: | 2 |
Hybrid Connector : | No |
Mounting Feature: | Without |
Mating Pin Diameter: | .059 in, 1.5 mm |
Primary Locking Feature: | Integrated in Housing |
Connector Position Assurance Capable: | Yes |
Terminal Position Assurance: | Yes |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Part Aliases: | 8202613276 776488-1 |
Material Flammability Standard: | UL 94-HB |
SKU: | AMP776488-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | PCN-23-177272 - Additional manufacturing location. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download |
06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download |
10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download |
10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download |
03/19/2018 | P-18-015449 - Manufacturing location change. | Download |
03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download |
12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |