Our Male Contact Assembly (Strip) is a crucial component for power applications, featuring a Crimp mount type for secure attachment. Made of high-quality Copper with Silver plating, it ensures efficient conductivity. With a contact amperage of 35 A and compatibility with 16 AWG to 2-3 mm² wire sizes, it is suitable for various power connections. Operating in a wide temperature range of -40 to 85 °C, it meets aerospace, defense, and marine standards. Packaged in reels of 1500, this Contact Assembly is ideal for wire-to-wire connectors, offering reliability and performance in demanding environments. Fully compliant with RoHS regulations, it reflects our commitment to quality and environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66255-8
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:35 A
Termination Type:Crimp
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Copper
Connector and Contact Terminate To:Wire & Cable
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Silver
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:35 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66255-8
SKU:AMP66255-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: