1-207216-6
CPC RECEPT ASSEMBLY SIZE 17-28
Enhance power connectivity with our CPC Receptacle Assembly in Size 17-28. Crafted for optimal performance, this female connector features a durable thermoplastic housing in sleek black. Meeting UL 94V-0 standards, it guarantees safety and reliability. With a high amperage rating of 7.5 A and a voltage capacity of 250 VDC, it is perfect for demanding applications. Boasting 28 socket contacts and a panel mount design, installation is seamless. The through-hole solder termination method ensures secure connectivity. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various environments. As part of the AMP CPC series, this connector assembly combines quality and performance, making it an essential component for your projects. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this premium Circular Power Connector product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-207216-6 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 28 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 28 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-207216-6 |
Number of Signal Positions: | 28 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Assembly Length: | 30.53 mm / 1.202 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2021 | E-21-004836 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge. |
Download |
07/17/2018 | E-18-006713 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |