1-207303-5

CPC RECPT ASSM SIZE 17-16

Elevate your power connectivity with our CPC RECPT ASSM SIZE 17-16, designed for seamless integration in industrial settings. This male connector assembly, part of the AMP CPC series, boasts a robust PA 6/6 housing in sleek black. With 16 contact pins and a secure panel mount setup, it ensures reliable performance in demanding environments. Meeting UL 94V-0 standards for material flammability, it offers peace of mind in terms of safety. Operating flawlessly at temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector assembly is a durable and efficient solution for your power transmission needs. Rest assured, it complies with RoHS guidelines, making it a responsible choice for your projects. Upgrade to our Circular Power Connectors for top-tier performance in your connectivity setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-207303-5
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:16
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:17
Contact Type:Pin
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-207303-5
Keying:A
Number of Signal Positions:16
Number of Power Positions:0
Reverse Gender:No
Assembly Length:40 mm / 1.575 in
Operating Voltage:250 VAC
null:250 VAC
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Panel Mount Feature Type:Flange with Mounting Holes
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Signal
Shielded:No
Connector System:Wire-to-Board / Wire-to-Panel
Sealable:No
Connector and Housing Type:Receptacle
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: