1-208657-1
CPC RECEPT ASSEMBLY SIZE 11-8
Enhance your connectivity with our CPC Receptacle Assembly in Size 11-8. Designed for optimal performance, this female connector features a durable black thermoplastic housing and UL 94V-0 compliance for safety. With a 7.5 A amperage and 250 VDC voltage rating, it ensures reliable power transmission. Offering panel mount installation and through-hole solder termination, it guarantees secure and easy setup. Suitable for a wide range of applications, this connector assembly is a must-have for any project requiring high-quality connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-208657-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Socket |
Number of Positions: | 8 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-208657-1 |
Number of Signal Positions: | 8 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Assembly Length: | 29.49 mm / 1.161 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |