1-2176093-9
RP 2A 0.25W 14K7 0.1% 25PPM 1K RL
Discover the precision and reliability of our RP 2A 0.25W thin film resistor. With a resistance of 14.7 KΩ and a tolerance of 0.1%, it guarantees accuracy in your electronic circuits. Operating at a rated voltage of 150V, it's suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. Trust in its quality construction for consistent performance, meeting your requirements with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176093-9 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 14.7 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176093-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A14K7BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |