| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176311-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.47 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176311-1 |
1-2176311-1
| Heilind Number: | AMP1-2176311-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176311-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RP 1E 0.1W precision resistor. This high-quality surface mount component boasts a resistance of 1.47 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its compact 0402 size and solder termination make it easy to integrate, while its thin film technology ensures reliable performance. Operating at a power rating of 0.1 W and rated voltage of 25 V, this resistor is ideal for precision applications where accuracy is paramount. Trust in its quality construction and enhance the performance of your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


