| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176326-6 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176326-6 |
1-2176326-6
| Heilind Number: | AMP1-2176326-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176326-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 0603 180R 1% General Purpose Resistor. This compact surface mount resistor, with a power rating of .25 W and a resistance of 180 Ω, is designed for reliable performance in a variety of applications. Featuring thick film technology and a tolerance of 1%, it ensures precision and stability in your circuits. With a rated voltage of 50 V and solder termination, installation is straightforward. Measuring 1.6 x .8 x .45 mm, it's a space-efficient solution for your PCB layout. Trust in the quality of our Surface Mount Resistors for seamless integration and optimal functionality in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


