| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176330-4 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176330-4 |
1-2176330-4
| Heilind Number: | AMP1-2176330-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176330-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2010 120R 1% General Purpose Resistor. This high-quality component boasts a power rating of 1.25 W and a resistance of 120 Ω, making it ideal for a wide range of applications. With a rated voltage of 400 V and surface mount mounting style, it offers both durability and convenience. The thick film element construction ensures reliable performance, while the solder termination type simplifies installation. Measuring 5 x 2.5 x .55 mm, this resistor is compact yet powerful. Trust in its 1% tolerance for accurate and consistent results. Whether you're a DIY enthusiast or a professional electronics engineer, this resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


