| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176364-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 5.9 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176364-1 |
1-2176364-1
| Heilind Number: | AMP1-2176364-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176364-1 |
| ECAD Model: |
Specifications
Detailed Description
Discover the precision of our RQ 0402 thin film surface mount resistor, designed for high-performance applications. With a resistance of 5.9 KΩ and tolerance of .1%, it ensures accurate and reliable operation. This compact component, measuring just 1 x .5 x .3 mm, is ideal for space-constrained designs. Operating at a power rating of .0625 W and a rated voltage of 50 V, it offers robust performance. Its solder termination and surface mount mounting style make installation easy. With a low temperature coefficient of 10PPM, it guarantees stable performance over a wide range of environments. Upgrade your electronic projects with this RoHS-compliant resistor, meeting the highest quality standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176361-1 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


