| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176364-9 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 7.15 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176364-9 |
1-2176364-9
| Heilind Number: | AMP1-2176364-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176364-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuitry with this RQ 0402 thin film resistor. Designed for surface mount applications, it boasts a resistance of 7.15 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 50 V with a power rating of .0625 W, this resistor is ideal for demanding industrial environments. Its compact 0402 size and solder termination make it easy to integrate, while RoHS compliance ensures environmental responsibility. Trust in its reliability and performance for your next project in a range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176361-9 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


