| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176366-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 634 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176366-7 |
1-2176366-7
| Heilind Number: | AMP1-2176366-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176366-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-precision thin film resistor, perfect for demanding applications. Featuring a resistance of 634 ohms with a tolerance of 0.1% and a low temperature coefficient of only 10PPM, this component ensures accurate and stable performance. Operating at a rated voltage of 75V with a power rating of 0.15W, it is suitable for a wide range of circuit designs. Measuring just 1.55 x 0.8 x 0.45 mm and designed for surface mount installation, it offers space-saving convenience. With solder termination and non-RoHS compliance, this resistor is ideal for various industrial and professional settings. Trust in its reliability and precision for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176370-7 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


