1-2213936-2

SMT TB SCREW RECEPTACLE, 3.5MM, 12 POS

Enhance your circuit connections with our SMT TB Screw Receptacle, designed for seamless integration into your PCB assembly. Part of the Buchanan WireMate TB Series, this high-performance connector features 12 positions with a 3.5mm pitch, catering to various power applications. Engineered for durability, the housing is crafted from thermoplastic in a sleek black finish, ensuring reliable performance in industrial environments. With a maximum amperage of 8A and voltage rating of 300V AC, it guarantees efficient power transmission. The copper alloy contacts, plated with tin, provide excellent conductivity while accommodating wire sizes ranging from 16 to 30 AWG. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its board mount design and straight orientation offer easy installation, making it a versatile solution for wire-to-board connections. Compliant with RoHS regulations, this component meets international standards for environmental responsibility. Upgrade your connectivity solutions with this advanced terminal block, ideal for demanding electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213936-2
Series:Buchanan WireMate TB Series
Amperage:8 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Straight
Number of Positions:12
Housing Color:Black
GPL:K84
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:.05 - 1.31 mm², 16 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Entry Angle:Side
Part Aliases:1-2213936-2
SKU:AMP1-2213936-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: