1-2236898-5

5POS, MCON 1.2 LL REC SEALED

Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless wire-to-wire, wire-to-board, and wire-to-device applications. This housing unit, crafted from durable PA GF material, ensures reliable performance even in harsh environments with an operating temperature range of -40 to 150 °C. Featuring a 4mm pitch and 180° cable exit angle, it offers convenient installation and secure mating. With a 12V DC voltage rating and IP6K9K ingress protection, it guarantees efficient signal transmission and protection against dust and water. Equipped with 5 positions and a primary locking feature, it provides stable and secure connections. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your automotive connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2236898-5
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 5
GPL: N14
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.13 in
Cable Exit Angle: 180°
Height: 16.5 mm, .65 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-2236898-5
SKU: AMP1-2236898-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: