| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2307729-2 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 12 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2307729-2 |
1-2307729-2
| Heilind Number: | AMP1-2307729-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2307729-2 |
| ECAD Model: |
Specifications
Detailed Description
This surface mount board-to-board connector is designed for reliable power transmission, with an amperage rating of 2A. Featuring a compact layout with two rows of 12 positions each, it ensures efficient connectivity in tight spaces. The shrouded header type offers added protection, while the horizontal mount orientation facilitates easy installation on PCBs. With a pitch of 2mm (.079in) and row spacing of .079in, it allows for seamless stacking and mezzanine connections. RoHS compliant, this connector guarantees environmental responsibility in its production. Perfect for various applications, from consumer electronics to industrial machinery, it ensures secure and durable connections in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842126-6 | ![]() | |
| TE Connectivity 2842130-6 | ![]() | |
| TE Connectivity 2842138-6 | ![]() | |
| TE Connectivity 2842142-6 | ![]() |


