2842130-6

12P,2MM,BRK HDR,DRVT,2.8,0.1AU,TB W/CAP

Introducing the AMPMODU 2 mm Board-to-Board Connector, a high-performance solution for your signal connectivity needs. This versatile connector features a durable PA 9T GF housing in sleek black, meeting UL 94V-0 flammability standards for enhanced safety. With two rows of 12 gold-plated brass pins, it ensures reliable contact at a pitch of 2 mm (.079 in), accommodating a voltage of up to 125 V AC and an amperage of 2 A. Suitable for through-hole mounting with SMT compatibility, this connector is designed for efficient PCB assembly processes, with a reflow solder capability up to 260°C. Its vertical orientation and compact dimensions make it ideal for space-constrained applications, while its robust construction and high operating temperature range (-40 - 221 °F) guarantee performance in demanding environments. RoHS compliant and featuring a bright tin PCB contact term plating, it offers both environmental responsibility and long-term reliability. Whether for industrial machinery, telecommunications systems, or consumer electronics, the AMPMODU 2 mm Connector is the perfect choice for seamless board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2842130-6
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 2
Termination Method: Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Packaging: Tube
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm, 3.94 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 12 mm, .472 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Vertical
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .157 in, 4 mm
Application Assembly Feature: Pick and Place Cover, Plastic Cap
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Assembly Process Feature Material: Thermoplastic
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2842130-6
SKU: AMP2842130-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: