2842142-6

12P,2MM,BRK HDR,DRVT,SMD,0.1AU,TR W/CAP

Elevate your PCB connections with our AMPMODU 2 mm series connectors, designed for high-performance signal transmission. With a double row layout and 12 positions, these surface mount connectors feature durable PA 9T GF housing in sleek black, meeting UL 94V-0 flammability standards. The brass contacts, plated with gold and nickel for optimal conductivity, can handle up to 2 A of current at 125 V AC. Suitable for industrial applications, these connectors are lead-free and compatible with reflow soldering processes up to 260°C, ensuring reliable performance in a wide temperature range from -40 to 221°F. Ideal for board-to-board configurations, their vertical mount orientation and compact .472-inch length make them perfect for space-efficient assemblies. With RoHS compliance and UL certification, these connectors guarantee quality and reliability in every connection. Perfect for pick and place assembly, they feature breakaway headers and plastic caps for easy installation. Discover seamless connectivity with our AMPMODU 2 mm connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2842142-6
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Packaging: Tape & Reel
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm, 3.94 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 12 mm, .472 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Vertical
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .157 in, 4 mm
Application Assembly Feature: Pick and Place Cover, Plastic Cap
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Assembly Process Feature Material: Thermoplastic
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2842142-6
SKU: AMP2842142-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: