Enhance the durability and functionality of your D-Sub connectors with our Full Metal Hoods Size 2. Designed for Series Rail applications, these backshell kits provide robust protection for plug and receptacle connections. With a maximum outside diameter of .551 inches, they accommodate various cable sizes, ensuring a secure fit. The UL 94V-0 flammability standard certification guarantees safety in industrial environments. Choose from single or dual cable entry options, with 15 or 26 positions available. Operating efficiently in temperatures ranging from -40 to 90 degrees Celsius, they are suitable for a wide range of applications. Featuring a zinc backshell material and steel cable clamp, these hoods are built to last. RoHS compliant and lead-free soldering compatible, they meet international quality standards for environmental responsibility. Upgrade your connectivity solutions with our high-performance D-Sub backshells.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2308321-1
Series:Rail D-Sub Backshells
Accessory Type:Backshell Kit
Gender:Plug/Receptacle
Shell Size:2
Maximum Outside Diameter:14 mm, .551 in
Clamp Type:Single or Dual Cable Entry
Number of Positions:15, 26
GPL:135
Operating Temperature Range:-40 - 194 °F, -40 - 90 °C
Shielded:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:M435
Screw Hole Thread Size:None
ECCN:EAR99
Cable Exit Angle:180°, 45°
Grommets:Without
Cover Flammability Standard:UL 94V-0
Backshell Material:Zinc
Cable Clamp Material:Steel
Cable Clamp Plating:Zinc
Body Flammability Standard:EN45545-2
Clam Shell Length:Standard
Slide Latch:Without
Jackscrew Covers Flammability Standard:UL 94V-0
Latching Spring Material:Stainless Steel
Material Flammability Standard:UL 94V-0
Part Aliases:1-2308321-1
SKU:AMP1-2308321-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: