1-2329383-3

Heilind Number:AMP1-2329383-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2329383-3
ECAD Model:
3D Model

Description:

PB OFF/ON FC YLW M3 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2329383-3
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP1-2329383-3

Detailed Description

Enhance your control panel with this durable and high-performance push button switch. Featuring a vibrant yellow actuator, it offers a striking visual cue for easy operation. With a reliable SPST contact configuration and gold-plated terminals, this switch ensures seamless connectivity and longevity. Designed for vertical panel mounting, it is perfect for a variety of industrial applications. Rated for up to 125VAC/32VAC/50VDC, it guarantees safe and efficient performance. Plus, with IP68 protection, it's resistant to dust and water ingress, making it suitable for even the harshest environments. Trust in this switch for dependable operation in any setting.