1-2348454-3
DYNAMIC 1200D HDR ASSY V 6P X BLACK TIN
Explore the efficiency and durability of the Dynamic 1000 Series with our DYNAMIC 1200D HDR ASSY V 6P X BLACK TIN connector assembly. Designed for power and signal applications, this vertical plug header boasts a 2.5mm pitch and 250V AC/DC voltage rating, making it suitable for various industrial setups. With a sturdy polyester housing in sleek black and through-hole solder termination method, it ensures secure board mounting. Meeting UL 94V-0 flammability standards and capable of operating in a wide temperature range (-55 to 105°C), this connector assembly guarantees reliability in harsh environments. Featuring a locking latch for mating retention and keying for alignment, it offers ease of use and installation. With 46 pieces in a tube packaging, it's perfect for bulk applications. Stay compliant with industrial standards with this RoHS-certified connector assembly, ideal for wire-to-board connections in diverse settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2348454-3 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Row Spacing: | .129 in, 3.3 mm |
Keying: | X |
Package Quantity: | 46 |
Contact Amperage: | 5 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Locking Latch |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | K747 |
Contact Layout: | Matrix |
Connector Length: | 10.1 mm, .397 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .368 in, 9.35 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 1 µm, 39.37 µin |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Halogen Free: | No |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2348454-3 |
SKU: | AMP1-2348454-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |