1903114-2

DYNAMIC D1000 TAB CONT AU (2L) REEL

The DYNAMIC D1000 TAB CONT AU (2L) REEL, a crucial component in our Dynamic 1000 Series. This contact features a 5A amperage and crimp termination method, ensuring secure connectivity. Crafted from durable copper alloy with gold plating, it guarantees reliable performance even in industrial settings. With an overall length of .509 inches and the ability to handle wire sizes ranging from 22-18 AWG, it's versatile for various applications. Operating at temperatures from -55 to 105°C, it's suitable for both power and signal transmission. Each reel contains 6000 pieces, making it ideal for high-volume projects. ROHS compliant and with a glow wire rating, you can trust in its quality and safety. Upgrade your connector system with the DYNAMIC D1000 TAB CONT for efficient wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903114-2
Series:Dynamic 1000 Series
Amperage:5 A
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Length:12.95 mm, .509 in
Voltage:125 V AC, 125 V DC, 250 V AC, 250 V DC
Contact Type:Tab
Package Quantity:6000
Cable Type:Discrete Wire, Stranded
Number of Positions:1
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:K747
Wire Size:22 - 18 AWG, .34 - .86 mm²
Contact Transmits:Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.055 - .087 in, 1.4 - 2.2 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:2L
Part Aliases:1903114-2
SKU:AMP1903114-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2020E-19-016494 - Manufacturing / Process Requirements.

Download
12/03/2018P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product.Download