1871304-1
DYNAMIC D1000 REC CONT L PRE TIN REEL
Enhance your power and signal connections with the DYNAMIC D1000 REC CONT L PRE TIN REEL from our Dynamic 1000 Series. Engineered for optimal performance, this contact features a crimp termination method and copper alloy construction, ensuring reliable conductivity. With a socket contact type and tin plating, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this contact is designed for durability. The reel packaging contains 6000 units, making it ideal for high-volume projects. Suitable for wire to wire connections, it accommodates 28-22 AWG wire sizes. RoHS compliant and meeting industrial standards, this contact is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1871304-1 |
Series: | Dynamic 1000 Series |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Overall Length: | .311 in, 7.9 mm |
Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 6000 |
Cable Type: | Discrete Wire, Stranded |
Number of Positions: | 1 |
GPL: | 440 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K747 |
Wire Size: | .08 - .38 mm², 28 - 22 AWG |
Contact Transmits: | Signal |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .042 - .074 in, 1.08 - 1.9 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | L |
Part Aliases: | 1871304-1 |
SKU: | AMP1871304-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
11/18/2013 | P-13-009411 - Manufacturing location change. | Download |