1-1827581-1
DYNAMIC 1500T HDR ASSY V 3P X BLACK GOLD
Enhance your power and signal connections with the Dynamic 1000 Series Header Assembly. Featuring a robust black gold design, this connector boasts a 3-row configuration for efficient board mounting. With a pitch of 3.5mm, it ensures reliable performance in various applications, while the gold-plated contacts guarantee optimal conductivity. Operating at up to 250V AC/DC, it's suitable for high-power tasks. The polyester housing with UL 94V-0 flammability rating offers durability and safety. With 3 positions and a 5A contact amperage, it's ideal for demanding industrial environments. Wave solder capable and RoHS compliant, this connector prioritizes both performance and environmental responsibility. Elevate your connectivity solutions with this high-quality assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1827581-1 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .137 in, 3.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .1299 in, 3.3 mm |
Keying: | X |
Package Quantity: | 100 |
Lock Type: | Latch |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | .181 in, 4.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 14.6 mm, .574 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1827581-1 |
SKU: | AMP1-1827581-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |