5-1871056-6

DYNAMIC 1100D HDR ASSY V 32P X RED TIN

Enhance connectivity with the Dynamic 1000 Series DYNAMIC 1100D HDR ASSY V 32P X RED TIN connector, designed for efficient power and signal transmission in industrial settings. This plug-type connector features a durable polyester housing in a vibrant red color, with UL and CSA standards met for quality assurance. With a 2 mm pitch and through-hole solder termination, it ensures reliable performance on printed circuit boards. Offering 32 positions in a double-row configuration, it accommodates multiple connections with a contact amperage of 3A and a voltage rating of 125V AC/DC. The straight contact layout in a matrix design transmits data seamlessly, ideal for wire-to-board applications. Its compact size, measuring 34.6mm in length and 11.3mm in width, allows for space-efficient installations. Operating in a wide temperature range of -55 to 105°C, it withstands harsh environmental conditions with a flammability rating of UL 94V-0. With pre-tin contact plating and lead-free solder capabilities, it supports wave solder processes up to 265°C. This connector, with 13 units in a package, is tube packaged for convenient storage and handling. Meeting RoHS and halogen-free standards, it's environmentally friendly, making it a versatile and sustainable choice for various industrial assembly applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1871056-6
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Pre-Tin
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .1299 in, 3.3 mm
Keying: X
Package Quantity: 13
Lock Type: Latch
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Red
Mount Orientation: Vertical
GPL: 440
Tail Length: .12 in, 3.05 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 1.36 in, 34.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 11.3 mm, .444 in
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1871056-6
SKU: AMP5-1871056-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: