Enhance your connectivity with our Housing HE13 HE14 COSI 2X12 P, designed for reliable performance in industrial settings. This blue housing, part of the AMPMODU HE 13/HE 14 series, features 12 contacts arranged in 2 rows for efficient signal transmission. With a durable construction of Polybutylene Terephthalate-GF, it ensures longevity even in demanding environments. The housing accommodates wire sizes ranging from 28 to 24 AWG, making it versatile for various applications. Its termination methods include Crimp and Insulation Displacement Crimp (IDC), offering secure connections. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Ideal for PCB connectors, this housing, with a pitch of 2.54mm, is a crucial component for your electronic assemblies. Upgrade your connectivity solutions with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-281839-2
Color: Blue
Series: AMPMODU HE 13/HE 14
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 12
Number of Rows: 2
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .591
Overall Length: 1.2
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Number of Positions: 12
Housing Color: Blue
GPL: 284
Packaging: Package
Panel Mount: Without
PCB Retention: Without
Connector Height: 15 mm, .591 in
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 2031
Wire Size: .08 - .22 mm², 28 - 24 AWG
Connector Length: 1.2 in, 30.48 mm
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-281839-2
SKU: AMP1-281839-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: