188744-1
CONTACT REC HE14 COSI TIN PLATED
Enhance connectivity with our CONTACT REC HE14 COSI. This female connector, part of the AMPMODU HE 13/HE 14 series, offers seamless termination via Crimp or Insulation Displacement Crimp (IDC) methods, ensuring secure attachment to wires and cables. Crafted from durable Phosphor Bronze with a protective Tin plating, it guarantees reliable performance in industrial settings. With a contact mating area plating thickness of 2.5 µm, it accommodates wire sizes ranging from 28 to 24 AWG (.08 to .24 mm²) with ease. RoHS compliant and packaged in strips of 20,000, it's the perfect solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 188744-1 |
Series: | AMPMODU HE 13/HE 14 |
Gender: | Female |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 20000 |
GPL: | 284 |
Packaging: | Strip |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2032 |
Wire Size: | .08 - .24 mm², 28 - 24 AWG |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .032 - .059 in, .8 - 1.5 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Thickness: | 1.5 - 2.5 µm |
Part Aliases: | 5000751;188744-1 |
SKU: | AMP188744-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |