1-382811-6
SHUNT,ECON,PHBR 15AU,BLACK L/P
Enhance circuit connectivity with this black Low Profile Economy Shunt, featuring Phosphor Bronze contacts plated in gold for optimal performance. With a pitch of 2.54 mm (.1 in) and a housing made of UL 94V-0 rated Polyester - GF, it ensures reliable operation even in harsh environments. This jumper shunt package contains 1500 units, each boasting a profile of only .25 in (6.35 mm) and a wide operating temperature range of -65 to 105 °C. Designed for industrial use, it guarantees high-quality connectivity in PCB applications while meeting RoHS compliance standards. Elevate your electronic projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-382811-6 |
Color: | Black |
Housing Material: | Polyester - GF |
Number of Contacts: | 2 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Jumper/Shunt: | Shunt |
Package Quantity: | 1500 |
Number of Positions: | 2 |
Housing Color: | Black |
Insulation Resistance: | 1000 MΩ |
GPL: | 359 |
Profile: | Low |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
GPL Description: | Industrial |
Product Code: | 2442 |
ECCN: | EAR99 |
Height: | .25 in, 6.35 mm |
Handle: | Without |
Shunt Style: | Open Top |
Shunt Type: | Economy |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-382811-6 |
SKU: | AMP1-382811-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |