1-480722-0
04P CMNL PLUG HSG W/LCK NATL
Experience seamless power and signal connectivity with our Commercial MATE-N-LOK Connector. Engineered for reliability, this single-row housing, crafted from durable Nylon in a natural hue, meets UL and CSA standards for enhanced safety. With a 5.08mm pitch and a 250VAC voltage rating, it ensures efficient performance in a wide range of applications. Featuring four socket contacts for wire termination via crimping, this connector is ideal for appliances and other circuitry. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees consistent functionality. With inline contact layout and a compact design, it offers easy installation in wire-to-wire setups. RoHS compliant and boasting UL 94V-2 flammability standard, this connector is a dependable choice for power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-480722-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 237 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | .85 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector Length: | .83 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .375 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480722-0 |
SKU: | AMP1-480722-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |