747973-1
GROMMET ASSORTMENT, SZ 3,4 & 5
Enhance your connectivity projects with our Grommet Assortment, featuring sizes 3, 4, and 5. This essential kit, part of the AMPLIMITE series, offers a versatile range of PVC grommets for various applications. Perfect for organizing cables and protecting wires, these durable grommets ensure a professional finish. With straight mount angle and convenient packaging, this assortment is a must-have for any technician or DIY enthusiast. Stay compliant with RoHS standards while enjoying the convenience and quality of our grommet kit. Elevate your connectivity game with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747973-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Grommet Assortment |
Mount Angle: | Straight |
Body Material: | PVC |
Package Quantity: | 1 |
GPL: | 252 |
Packaging: | Package |
PCB Retention Type: | None |
GPL Description: | Data and Devices |
Product Code: | 5818 |
Product Grade: | Standard |
Connector Product Type: | Accessory |
Part Aliases: | 1SNA211078T0400;747973-1 |
SKU: | AMP747973-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download |