Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. Designed for professional-grade applications, these connectors are meticulously crafted for durability and performance. With a voltage rating of 600V and an operating temperature range of 105°C (221°F), they ensure reliable conductivity in diverse environments. The closed barrel design and offset orientation provide secure and efficient wire termination, while the straight terminal angle allows for easy installation. RoHS compliant and insulated for added safety, these terminals are ideal for use with 22-18 AWG wires. Elevate your connectivity solutions with our premium Rings & Spades products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32944
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32944
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:17.37 mm / .684 in
Stud Diameter:2.84 mm / .112 in
Tongue Thickness:.84 mm / .033 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:F75577-000,AMPS-0-0032944-0,2-42938-5261

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: