1-5645501-2
SKT MS S4 BN SN-SN 10M W/SEAL
Easily connect with our SKT MS S4 BN SN-SN 10M W/SEAL, a high-performance female socket designed for power and signal applications. With a contact amperage of 7.5 A, this discrete wire connector ensures reliable transmission with a zero-profile design for seamless integration onto printed circuit boards. The Beryllium Copper contacts and sleeve plating guarantee durability, while the sealant provides added protection in challenging environments. Suitable for wire sizes up to 19 AWG, its press-fit termination method and bullet nose sleeve style offer easy, efficient installation. Compliant with RoHS standards, this connector is the perfect solution for your cable-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5645501-2 |
Series: | Series 4 |
Amperage: | 7.5 A |
Gender: | Female |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .069 in, 1.75 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 7.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Carrier Tape, Reel |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3084 |
Wire Size: | 19 AWG, .653 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .037 - .041 in, .94 - 1.04 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .26 in, 6.6 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | Yes |
Contact Spring Plating Material: | Tin |
Sleeve Style: | Bullet Nose |
Insertion Method: | Hand/Semi-Automatic/Automatic |
Part Aliases: | 1-5645501-2 |
SKU: | AMP1-5645501-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download |
02/10/2022 | P-22-022150 - Retraction of Obsolete. This PCN is to revise an error previously released on PCN numbers: P-21-021901 P-21-021902 P-21-021903 P-21-021904 P-21-021905 P-21-021906 P-21-021907 P-21-021908 P-21-021909 P-21-021910 P-21-021911 The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. |
Download |
01/14/2022 | P-21-021906-2 - Discontinuance.Part status change. One of TE manufacturing plant located in Norwood will be closed. The listed part numbers below will be discontinued and no longer available. | Download |