1-332070-7

SOCKET,MIN-SPR W/KO AU SER-4

Experience seamless connectivity with our SOCKET,MIN-SPR W/KO AU SER-4. Designed for Series 4 applications, this discrete socket ensures reliable power and signal transmission with a contact amperage of 7.5 A. Crafted with precision, it features a press-fit termination method and beryllium copper contacts for enhanced conductivity. With a zero profile and a wide operating temperature range from -65 to 125°C (-85 to 257°F), this socket is suitable for diverse circuit applications. Its gold-plated copper sleeves and contacts guarantee long-lasting performance, while the knockout bottom design facilitates easy installation. RoHS compliant and suitable for 19 AWG wires, this socket is essential for your cable-to-board connector systems. Elevate your connectivity solutions with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-332070-7
Series: Series 4
Amperage: 7.5 A
Termination Method: Through Hole - Press-Fit
Contact Material: Beryllium Copper
Contact Type: Socket
Socket Type: Discrete
Hole Size: .072 in, 1.83 mm
Cable Type: Discrete Wire
Contact Amperage: 7.5 A
GPL: 377
Profile: Zero
Packaging: Bag, Loose Piece
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Power & Signal
PCB Thickness (Recommended): .031 - .125 in, .79 - 3.18 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3076
Wire Size: 19 AWG, .653 mm²
Contact Transmits: Signal/Power
Pin Diameter Accepted: .037 - .04 in, .94 - 1.02 mm
Connector System: Cable-to-Board
ECCN: EAR99
Spring Material: Beryllium Copper
Socket Length: .143 in, 3.63 mm
Sleeve Material: Copper
Sleeve Plating: Gold Flash over Nickel
Sealant: No
Contact Spring Plating Material: Gold
Sleeve Style: Knockout Bottom
Insertion Method: Hand/Semi-Automatic
Part Aliases: 1-332070-7
SKU: AMP1-332070-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: