| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-61795-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-61795-1 |
1-61795-1
| Heilind Number: | AMP1-61795-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-61795-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this durable RING terminal. Designed for 18-14 AWG wire, it features a #10 stud size and brass construction for reliable conductivity. With a straight orientation and open barrel design, it offers easy installation for various applications. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it ensures consistent performance. This RoHS-compliant terminal is ideal for use in a wide range of industries. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150008-1 | TE Connectivity 1-61795-1 Application Tooling | ![]() |
| TE Connectivity 2150008-2 | TE Connectivity 1-61795-1 Application Tooling | ![]() |
| TE Connectivity 7-2150008-7 | TE Connectivity 1-61795-1 Application Tooling | ![]() |


